- Home ›
- All Products›
- F452130
F452130
Simpson Electric
Panel Meter, 4-1/2 digit, 220VAC, 20V range | Simpson F45-2-13-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter, 4-1/2 digit, 220VAC, 20V range | Simpson F45-2-13-0
Search Keywords: F452130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:F452130
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$367.92
3
$362.40
5 +
$356.96
Click for Quote
Log in
to unlock special pricing