- Home ›
- All Products›
- 37024
37024
Simpson Electric
Current Transformer 100: 1 500A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37024
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Transformer 100: 1 500A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37024
Search Keywords: 37024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:37024
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$110.10
5
$101.88
10
$98.93
15
$93.51
25
$92.10
50 +
$90.72
Click for Quote
Log in
to unlock special pricing