- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 37023
37023
Simpson Electric
Current Transformer 60: 1 300A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37023
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Transformer 60: 1 300A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37023
Search Keywords: 37023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:37023
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$74.58
5
$67.03
10
$65.16
25
$60.18
50
$59.28
100
$58.39
250 +
$56.61
Click for Quote
Log in
to unlock special pricing