- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 37021
37021
Simpson Electric
Current Transformer 30: 1 150A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37021
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Transformer 30: 1 150A Primary 5A Secondary 50-400Hz Panel Mount | Simpson 37021
Search Keywords: 37021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:37021
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$62.60
5
$55.86
10
$54.19
25
$51.87
50
$49.74
100
$48.41
250 +
$47.69
Click for Quote
Log in
to unlock special pricing