- Home ›
- All Products›
- 37001
37001
Simpson Electric
Current Transducer, (Input 0-50 Amp), (Output 4-20 mA), 60 Hz, +/- 0.5% | Simpson 37001
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Transducer, (Input 0-50 Amp), (Output 4-20 mA), 60 Hz, +/- 0.5% | Simpson 37001
Search Keywords: 37001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:37001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$408.49
3
$402.37
5 +
$396.33
Click for Quote
Log in
to unlock special pricing