- Home ›
- All Products›
- 21643
21643
Simpson Electric
3344AIXA, 0-150%, 0-5ACA, 4.5" Double Setpoint Relay Outputs, DPDT, 5A, 120/240VAC, Rugged Seal Meter Rela
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
3344AIXA, 0-150%, 0-5ACA, 4.5" Double Setpoint Relay Outputs, DPDT, 5A, 120/240VAC, Rugged Seal Meter Rela
Search Keywords: 21643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:21643
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$1,032.04
3
$1,016.55
5 +
$990.76
Click for Quote
Log in
to unlock special pricing