- Home ›
- All Products›
- Industrial Automation & Control ›
- Meters ›
- Panel Meters ›
- 09890
09890
Simpson Electric
Analog Panel Meter - Black Spade Type Pointer - DC Voltage - 0V to 10V.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Analog Panel Meter - Black Spade Type Pointer - DC Voltage - 0V to 10V.
Search Keywords: 09890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:09890
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$155.27
3
$152.94
5
$150.65
10 +
$148.39
Click for Quote
Log in
to unlock special pricing