- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 06708
Simpson Electric
06708
Shunt; 30 A; 50 mV; 1%; 5 ft. Leads | Simpson 06708
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shunt; 30 A; 50 mV; 1%; 5 ft. Leads | Simpson 06708
Search Keywords: 06708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:06708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333400
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 06708 RoHS compliant?
Yes, 06708 is RoHS compliant.
What is the lead time for 06708?
The standard lead time for 06708 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$103.48
3
$103.22
5
$92.89
8
$81.28
10 +
$79.66
Click for Quote
Log in
to unlock special pricing