- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 06705
06705
Simpson Electric
Shunt, 15 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads | Simpson 06705
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shunt, 15 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads | Simpson 06705
Search Keywords: 06705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:06705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$99.89
5
$92.43
10
$89.75
15
$88.41
25
$84.84
50 +
$82.57
Click for Quote
Log in
to unlock special pricing