- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 06703
06703
Simpson Electric
Shunt, 5 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads, UL Recognized | Simpson 06703
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shunt, 5 A, 50 mV, +/- 1%, 0.065 Ohms, Screw, 10-32, 5 ft. Leads, UL Recognized | Simpson 06703
Search Keywords: 06703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:06703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$96.09
5
$89.38
10
$86.97
15
$85.67
25
$82.54
50 +
$80.51
Click for Quote
Log in
to unlock special pricing