- Home ›
- All Products›
- 04352
04352
Simpson Electric
Panel Meter, 500-0-500uADC, 2.5", Self-Contained, Model 1227, 43 Ohm Internal Resistance
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Meter, 500-0-500uADC, 2.5", Self-Contained, Model 1227, 43 Ohm Internal Resistance
Search Keywords: 04352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:04352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$158.44
5
$146.61
10
$140.33
15
$134.56
25
$132.54
50 +
$130.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT