- Home ›
- All Products›
- 03622
03622
Simpson Electric
Elapsed Time Meter, 1.5 in Square, 120VAC, Model 112ET | Simpson 03622
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Elapsed Time Meter, 1.5 in Square, 120VAC, Model 112ET | Simpson 03622
Search Keywords: 03622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:03622
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$80.79
5
$72.09
10
$69.94
25
$64.19
50
$63.23
100
$62.28
250 +
$60.08
Click for Quote
Log in
to unlock special pricing