Image is representational - see manufacturer specifications

Simpson Electric Authorized Distributor

01299

Current Transformer 40: 1 200A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 01299

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Current Transformer 40: 1 200A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 01299
Search Keywords: 01299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Simpson Electric
Part No: 01299
Unit of Measure: Per Each
RoHS: No
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Center Single Hole
Dimension: 90.4 x 90.4 x 27.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 01299 RoHS compliant?
No, 01299 is not RoHS compliant.
What is the lead time for 01299?
The standard lead time for 01299 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for out of Stock Qty:
3
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.94
3
$89.72
5
$80.75
8
$70.65
10 +
$69.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!