- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 01298
01298
Simpson Electric
Current Transformer 1:30 150000mA Prim. 2Term. Wire Lead Center Single Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Transformer 1:30 150000mA Prim. 2Term. Wire Lead Center Single Hole
Search Keywords: 01298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:01298
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Center Single Hole
-
Operating Temperature:N/A
-
Operating Frequency:N/A
-
Dimension:90.4 x 90.4 x 27.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$90.77
5
$84.00
10
$81.56
15
$80.34
25
$77.10
50 +
$75.04
Click for Quote
Log in
to unlock special pricing