- Home ›
- All Products›
- 01170
01170
Simpson Electric
Current Meter, AC Current, 0A to 10A, 3.12 x 3" x 1.7" | Simpson 01170"
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Meter, AC Current, 0A to 10A, 3.12 x 3" x 1.7" | Simpson 01170"
Search Keywords: 01170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:01170
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$147.49
3
$145.27
5
$143.09
10 +
$140.95
Click for Quote
Log in
to unlock special pricing