- Home ›
- All Products›
- 00500
00500
Simpson Electric
Current Meter; Meter Function: DC Current; Meter Range: 0A to 10A; Panel Cutout Height: -; Panel Cutout Width: -
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Current Meter; Meter Function: DC Current; Meter Range: 0A to 10A; Panel Cutout Height: -; Panel Cutout Width: -
Search Keywords: 00500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Simpson Electric
-
Part No:00500
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$158.90
3
$156.52
5
$154.17
10 +
$151.86
Click for Quote
Log in
to unlock special pricing