Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

ST-4-36

Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole
Search Keywords: ST436
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: ST-4-36
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Primary Configuration: Single10787
Primary Side Voltage: 115 V
Secondary Configuration: Dual10795
Secondary Side Voltage: 18,36 V
Secondary Side Current: 340,170 mA
Power Rating: 610786VA
Mounting: Through Hole10782
Dimension: 41.3mm x 33.3mm x 33.310792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST-4-36 RoHS compliant?
Yes, ST-4-36 is RoHS compliant.
What is the lead time for ST-4-36?
The standard lead time for ST-4-36 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.17
25
$11.03
50
$10.54
100
$10.23
250
$8.12
500
$7.44
1,000 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!