- Home ›
- All Products›
- SLPPI2520-12-R22M-TR
SLPPI2520-12-R22M-TR
Signal Transformer
Power Inductors - SMD Hi Power Ind 0.22UH 11.0M Ohm 8.5A Sm-tr
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD Hi Power Ind 0.22UH 11.0M Ohm 8.5A Sm-tr
Search Keywords: SLPPI252012R22MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SLPPI2520-12-R22M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.4600
1,500
$0.3450
2,250
$0.3220
3,000 +
$0.3156
Click for Quote
Log in
to unlock special pricing