- Home ›
- All Products›
- SCRH6D38-470
SCRH6D38-470
Signal Transformer
Power Inductors - SMD Inductor SMD 47uH 0.95A 155mohms 10KHz
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD Inductor SMD 47uH 0.95A 155mohms 10KHz
Search Keywords: SCRH6D38470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SCRH6D38-470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.4627
3,000
$0.4366
5,000
$0.4247
8,000
$0.4236
10,000
$0.4133
15,000
$0.4123
25,000 +
$0.4079
Click for Quote
Log in
to unlock special pricing