- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SC4020FH-1R5
SC4020FH-1R5
Signal Transformer
Power Inductors - SMD Inductor SMD 1.5uH 12A 5.9mohms 100KHz
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD Inductor SMD 1.5uH 12A 5.9mohms 100KHz
Search Keywords: SC4020FH1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SC4020FH-1R5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
300
$0.828
600
$0.791
1,200
$0.757
2,700
$0.726
5,100
$0.707
7,500
$0.705
10,200
$0.697
15,000 +
$0.696
Click for Quote
Log in
to unlock special pricing