- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SC1813FH-R18
SC1813FH-R18
Signal Transformer
Wirewound Inductor - 180 nH - ±30% Tolerance - 11.2 A Current Rating - 14A Saturation - 4.5mOhm Max DCR - 100 kHz - Unshielded ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Inductor - 180 nH - ±30% Tolerance - 11.2 A Current Rating - 14A Saturation - 4.5mOhm Max DCR - 100 kHz - Unshielded - Surface Mount.
Search Keywords: SC1813FHR18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:SC1813FH-R18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
800
$0.5075
1,600
$0.4857
3,200
$0.4658
5,600
$0.4646
8,000
$0.4533
10,400
$0.4522
15,200
$0.4474
25,600 +
$0.4462
Click for Quote
Log in
to unlock special pricing