Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

PC-34-125

Power Transformer - 4.4VA - Primary 115VAC - Series 34VCT@125mA - Parallel 17V@250mA - PC Thru Hole Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - 4.4VA - Primary 115VAC - Series 34VCT@125mA - Parallel 17V@250mA - PC Thru Hole Mount
Search Keywords: PC34125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: PC-34-125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Primary Configuration: Single10787
Primary Side Voltage: 115 V
Secondary Configuration: Dual10795
Secondary Side Voltage: 17,34 V
Secondary Side Current: 250,125 mA
Power Rating: 4.410786VA
Mounting: Through Hole10782
Dimension: 41.3mm x 31.8mm x 34.9210792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PC-34-125 RoHS compliant?
Yes, PC-34-125 is RoHS compliant.
What is the lead time for PC-34-125?
The standard lead time for PC-34-125 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.99
25
$14.58
50
$13.97
100
$13.41
250
$12.90
500
$11.01
1,000 +
$10.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!