- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PC-20-1200
Signal Transformer
PC-20-1200
Power Transformer - 24VA - Primary 115VAC - Series 20VCT@1.2A - Parallel 10V@2.4A - PC Thru Hole Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:PC-20-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:2400,1200 mA
-
Power Rating:2410786VA
-
Mounting:Through Hole10782
-
Dimension:41.3mm x 57.2mm x 34.9310792mm