- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- M4L-3-3
Signal Transformer
M4L-3-3
Power Transformer - Laminated Core - 115V, 100V Primary - 115V Secondary - 2.6A Output - 300VA - Terminal Block Termination - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-3-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual10787
-
Primary Side Voltage:100,115,200,215,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2600 mA
-
Power Rating:30010786VA
-
Mounting:Flange Mount10782
-
Dimension:106.68mm x 103.51mm x 95.310792mm