- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- M4L-2-6
M4L-2-6
Signal Transformer
Power Transformer 600VA Screw Terminal/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 600VA Screw Terminal/Quick Connect Flange Mount
Search Keywords: M4L26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:M4L-2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single10787
-
Primary Side Voltage:210,230,250 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:115 V
-
Secondary Side Current:5200 mA
-
Power Rating:60010786VA
-
Mounting:Flange Mount10782
-
Dimension:113.28mm x 129.03mm x 114.310792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$205.69
5
$199.97
10
$197.23
20
$191.97
50
$173.30
100 +
$168.86
Click for Quote
Log in
to unlock special pricing