- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LP-40-300
LP-40-300
Signal Transformer
Flat Head Low Profile Transformer | 12VA Power | 115V/230V Input | 40VCT Output Series | 20V Output Parallel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Head Low Profile Transformer | 12VA Power | 115V/230V Input | 40VCT Output Series | 20V Output Parallel
Search Keywords: LP40300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:LP-40-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$27.83
5
$25.30
10
$25.22
13
$25.16
25
$19.64
38
$18.08
50 +
$17.72
Click for Quote
Log in
to unlock special pricing