- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LP-24-250
LP-24-250
Signal Transformer
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: LP24250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:LP-24-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:500,250 mA
-
Power Rating:610786VA
-
Mounting:Through Hole10782
-
Dimension:39.6mm x 47.5mm x 21.610792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$14.73
25
$13.44
50
$12.87
100
$12.36
300
$11.60
500
$11.57
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT