- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- HPI-17
Signal Transformer
HPI-17
Power Transformer 4000Vrms Dual Prim. Dual Sec. 100V/115V/215V/230V Prim. 230V/115V Sec. Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | HPI-17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 100,115,215,230 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 230,115 V |
| Secondary Side Current: | 7600,15200 mA |
| Power Rating: | 1.75 kVA |
| Mounting: | Flange Mount |
| Dimension: | 179.3 x 148.1 x 153.9 mm |