- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HCTI-47-10.7
HCTI-47-10.7
Signal Transformer
Inductor Power Shielded Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Toroid 47uH/29uH 15% 1KHz 10.7A 0.016Ohm DCR RDL
Search Keywords: HCTI47107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:HCTI-47-10.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
564 -
Inductance:47(OCL)/29 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:13.46 mm
-
Tolerance:157080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.016 Ohm
-
Maximum DC Current:10.7 A
-
Protection Style:Shielded7077
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$1.42
100
$1.27
250
$1.24
564
$1.23
1,128
$1.19
2,820
$1.18
5,076
$1.16
7,896 +
$1.15
Click for Quote
Log in
to unlock special pricing