Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

HCTI-22-16.4

Inductor Power Shielded Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Toroid 22uH/13.2uH 15% 1KHz 16.4A 0.007Ohm DCR RDL
Search Keywords: HCTI22164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: HCTI-22-16.4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 564
Inductance: 22(OCL)/13.2 uH
Type: Power7081
Lead Pitch: 14.22 mm
Tolerance: 157080%
Technology: Toroid7078
Maximum DC Resistance: 0.007 Ohm
Maximum DC Current: 16.4 A
Protection Style: Shielded7077
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HCTI-22-16.4 RoHS compliant?
Yes, HCTI-22-16.4 is RoHS compliant.
What is the lead time for HCTI-22-16.4?
The standard lead time for HCTI-22-16.4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,692   can ship 11/30/26
Minimum Order Quantity:
25
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.70
250
$1.63
564
$1.58
1,128
$1.49
2,820
$1.45
5,076
$1.42
7,896 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!