- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HCLC-560-3.5
HCLC-560-3.5
Signal Transformer
Toroidal Inductor - Low Core Loss - 560uH - 3.5ADC - 0.101 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroidal Inductor - Low Core Loss - 560uH - 3.5ADC - 0.101 Ohms
Search Keywords: HCLC56035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:HCLC-560-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
235
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
118
$3.56
235
$2.69
353
$2.50
470 +
$2.45
Click for Quote
Log in
to unlock special pricing