- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HCLC-270-4.2
HCLC-270-4.2
Signal Transformer
Toroidal Inductor - Low Core Loss - 270uH - 4.2ADC - 0.07 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroidal Inductor - Low Core Loss - 270uH - 4.2ADC - 0.07 Ohms
Search Keywords: HCLC27042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:HCLC-270-4.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
235
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
118
$3.34
235
$2.52
353
$2.35
470 +
$2.30
Click for Quote
Log in
to unlock special pricing