- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HCLC-12-14.2
HCLC-12-14.2
Signal Transformer
Toroidal Inductor - Low Core Loss - 12uH - 14.2ADC - 0.006 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroidal Inductor - Low Core Loss - 12uH - 14.2ADC - 0.006 Ohms
Search Keywords: HCLC12142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:HCLC-12-14.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
235
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
118
$2.78
235
$2.10
353
$1.96
470 +
$1.92
Click for Quote
Log in
to unlock special pricing