- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- F1F1-0604-220M
F1F1-0604-220M
Signal Transformer
Hign Power Inductor - 22uH - 2.7A - DCR:170 Mohm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Hign Power Inductor - 22uH - 2.7A - DCR:170 Mohm
Search Keywords: F1F10604220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:F1F1-0604-220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.735
1,500
$0.686
2,000 +
$0.672
Click for Quote
Log in
to unlock special pricing