Image is representational - see mfr. specs

F1D1-060603W-8R2M

Signal Transformer

High Current Shielded Power Inductor - 8.2uH - 5A - DCR: 56 mOhm

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
High Current Shielded Power Inductor - 8.2uH - 5A - DCR: 56 mOhm
Search Keywords: F1D1060603W8R2M
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Signal Transformer
  • 部品番号:
    F1D1-060603W-8R2M
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
750
16 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!