- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- F1D1-050503W-4R7M
F1D1-050503W-4R7M
Signal Transformer
High Current Shielded Power Inductor - 4.7uH - 4.5A - DCR: 60 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Current Shielded Power Inductor - 4.7uH - 4.5A - DCR: 60 mOhm
Search Keywords: F1D1050503W4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:F1D1-050503W-4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.7000
1,000
$0.5250
1,500
$0.4900
2,000 +
$0.4802
Click for Quote
Log in
to unlock special pricing