- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-7-24
DST-7-24
Signal Transformer
Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-7-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:3000,1500 mA
-
Power Rating:3610786VA
-
Mounting:Through Hole10782
-
Dimension:66.7mm x 55.5mm x 40.410792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$18.15
5
$17.52
20
$16.84
40
$16.60
60
$16.48
100
$14.38
260 +
$13.35
Click for Quote
Log in
to unlock special pricing