- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-5-28
DST-5-28
Signal Transformer
Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-5-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:14,28 V
-
Secondary Side Current:840,420 mA
-
Power Rating:1210786VA
-
Mounting:Through Hole10782
-
Dimension:47.8mm x 39.6mm x 36.910792mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$11.94
50
$11.40
100
$10.91
250
$9.81
500
$9.55
1,000
$9.42
2,500 +
$9.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT