- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-5-20
Signal Transformer
DST-5-20
Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-5-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:1200,600 mA
-
Power Rating:1210786VA
-
Mounting:Through Hole10782
-
Dimension:47.8mm x 39.6mm x 36.910792mm