- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-4-28
DST-4-28
Signal Transformer
The DST-4-28 is an 8-pin, printed circuit mount, split-bobbin transformer with dual 115/230V primaries.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DST-4-28 is an 8-pin, printed circuit mount, split-bobbin transformer with dual 115/230V primaries.
Search Keywords: DST428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-4-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:14,28 V
-
Secondary Side Current:400,200 mA
-
Power Rating:610786VA
-
Mounting:Through Hole10782
-
Dimension:41.3mm x 33.3mm x 33.310792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/19/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$10.92
25
$9.96
50
$9.54
100
$9.28
250
$8.24
500
$8.03
1,000 +
$7.94
Click for Quote
Log in
to unlock special pricing