- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DST-4-16
DST-4-16
Signal Transformer
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DST-4-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:8,16 V
-
Secondary Side Current:800,400 mA
-
Power Rating:610786VA
-
Mounting:Through Hole10782
-
Dimension:41.3mm x 33.3mm x 33.310792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$11.09
25
$10.05
50
$9.60
100
$9.32
250
$8.81
500
$8.57
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing