Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

DST-3-20

Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: DST320
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: DST-3-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Primary Configuration: Dual10787
Primary Side Voltage: 115,230 V
Secondary Configuration: Dual10795
Secondary Side Voltage: 10,20 V
Secondary Side Current: 240,120 mA
Power Rating: 2.410786VA
Mounting: Through Hole10782
Dimension: 34.9mm x 28.6mm x 30.110792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DST-3-20 RoHS compliant?
Yes, DST-3-20 is RoHS compliant.
What is the lead time for DST-3-20?
The standard lead time for DST-3-20 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,729
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.02
25
$9.98
50
$9.54
100
$9.26
300
$8.18
500
$7.96
1,000 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!