- Home ›
- All Products›
- DRC-V-121K
DRC-V-121K
Signal Transformer
Power Inductors - Leaded Radial Inductor with Leads, 120uH, 1.05A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Power Inductors - Leaded Radial Inductor with Leads, 120uH, 1.05A
Search Keywords: DRCV121K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-V-121K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
22 Weeks
can ship
10/12/26
Tariffs may apply for U.S. shipments