- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- DRC-0810-331J-UL
Signal Transformer
DRC-0810-331J-UL
Radial Inductor with Leads - 330µH - 0.500A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Radial Inductor with Leads - 330µH - 0.500A
Search Keywords: DRC0810331JUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DRC-0810-331J-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is DRC-0810-331J-UL RoHS compliant?
Yes, DRC-0810-331J-UL is RoHS compliant.
What is the lead time for DRC-0810-331J-UL?
The standard lead time for DRC-0810-331J-UL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
22 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
325
$0.780
650
$0.585
975
$0.546
1,300 +
$0.535
Click for Quote
Log in
to unlock special pricing