- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-8-36
DP-241-8-36
Signal Transformer
Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP241836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-8-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:36 V
-
Secondary Side Current:2800 mA
-
Power Rating:10010786VA
-
Mounting:Flange Mount10782
-
Dimension:102.4mm x 58.5mm x 67.710792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$33.54
5
$31.61
10
$31.13
25
$30.68
50
$26.67
100
$23.89
250 +
$22.19
Click for Quote
Log in
to unlock special pricing