- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-8-24
Signal Transformer
DP-241-8-24
Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | DP-241-8-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual10787 |
| Primary Side Voltage: | 115,230 V |
| Secondary Configuration: | Single10795 |
| Secondary Side Voltage: | 24 V |
| Secondary Side Current: | 4000 mA |
| Power Rating: | 10010786VA |
| Mounting: | Flange Mount10782 |
| Dimension: | 102.4mm x 58.5mm x 67.710792mm |