- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-8-120
DP-241-8-120
Signal Transformer
Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP2418120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-8-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:120 V
-
Secondary Side Current:850 mA
-
Power Rating:10010786VA
-
Mounting:Flange Mount10782
-
Dimension:102.4mm x 58.5mm x 67.710792mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
133
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$44.84
5
$40.02
10
$38.82
25
$37.70
50
$31.82
100
$28.51
250 +
$26.11
Click for Quote
Log in
to unlock special pricing