- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-7-12
DP-241-7-12
Signal Transformer
Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP241712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-7-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:4000 mA
-
Power Rating:5610786VA
-
Mounting:Flange Mount10782
-
Dimension:93.7mm x 49.2mm x 57.810792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$26.45
20
$24.48
40
$23.77
60
$23.43
100
$20.03
260 +
$18.35
Click for Quote
Log in
to unlock special pricing