- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-5-16
DP-241-5-16
Signal Transformer
Power Transformer 2500Vrms 12VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 12VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP241516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-5-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:16 V
-
Secondary Side Current:800 mA
-
Power Rating:1210786VA
-
Mounting:Flange Mount10782
-
Dimension:71.4mm x 36.3mm x 42.810792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.82
25
$10.28
50
$10.04
100
$9.83
250
$9.00
500
$8.89
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing