- Home ›
- All Products›
- DP-241-4-56
DP-241-4-56
Signal Transformer
Compliant Chassis Mount 33.3 mm 36.2 mm 60.3 mm 200 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 33.3 mm 36.2 mm 60.3 mm 200 g Lead Free Solder
Search Keywords: DP241456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-4-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$19.118
10
$17.380
25
$17.340
50
$13.010
75
$12.140
100 +
$11.900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT